STMicroelectronics TSV358IYPT

Op Amp Dual Low Power Amplifier R-R I/O 6V Automotive 8-Pin TSSOP T/R
$ 0.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV358IYPT.

HQonline

Datasheet21 pages12 years ago

STMicroelectronics

TME

Inventory History

3 month trend:
-37.49%

CAD Models

Download STMicroelectronics TSV358IYPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.855
$ 0.652
Stock
791,386
714,926
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.42 V/µs
0.42 V/µs
Gain Bandwidth Product
1.4 MHz
1.4 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
7 V
7 V
Operating Supply Current
500 µA
500 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTSV358IPT
TSV358 Series 6 V 1.4 MHz Dual Rail to Rail Low Power Operational Amp - TSSOP-8
STMicroelectronicsTSV358AIYPT
Op Amp Dual Low Power Amplifier R-R I/O 6V Automotive 8-Pin TSSOP T/R
STMicroelectronicsLMV358IPT
LMV Series 6 V 1.3 MHz Rail to Rail Low Power Operational Amplifier - TSSOP-8
Texas InstrumentsLMV358IPWRG4
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-TSSOP -40 to 125
Operational Amplifier, 5.5V Supply Voltage, Rail-to-Rail Input and Output, 1.2 MHz
Texas InstrumentsLMV358IPWRQ1
Automotive Catalog Dual Low-Voltage Rail-to-Rail Output Operational Amplifier 8-TSSOP -40 to 85

Descriptions

Descriptions of STMicroelectronics TSV358IYPT provided by its distributors.

Op Amp Dual Low Power Amplifier R-R I/O 6V Automotive 8-Pin TSSOP T/R
General purpose low voltage rail to rail input/output op-amp
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
2-Ch Op Amp, 1.4MHz GBW, 2.5-6V, Rail-to-Rail, TSSOP
Operational Amplifier, 2 Func, 3000uV Offset-Max, BICMOS, PDSO8
Op-Amp, 1.4Mhz, -40 To 125Deg C, Tssop-8; |Stmicroelectronics TSV358IYPT
500μA 600mV/μs 27nV/rtHz 1.4MHz 65dB shutdown Rail to Rail 80mA 2 2 2.5V 6V 200μV 70nA General Purpose TSSOP-8 SMD mount,glue mount 3mm*4.4mm*1mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics