Nexperia 74HC1G66GW

Single-pole single-throw analog switch SPST, 1 Func, 1 Channel, PDSO5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC1G66GW.

IHS

Datasheet17 pages2 years ago
Datasheet18 pages17 years ago
Datasheet20 pages25 years ago

Inventory History

3 month trend:
-75.00%

Alternate Parts

Price @ 1000
$ 0.056
Stock
375,739
563,382
Authorized Distributors
0
6
Case/Package
TSSOP
TSSOP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
30 ns
30 ns
Turn-Off Delay Time
45 ns
45 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
10 V
10 V
Max Supply Current
40 µA
40 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-08-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inverter, AHCT/VHCT/VT Series, 1-Func, 1-Input, CMOS, PDSO5
Nexperia74AHCT1G08GW
AND Gate 1-Element 2-IN CMOS 5-Pin TSSOP / 2-input AND gate
NXP Semiconductors74AHC1G06GW,125
Now Nexperia 74AHC1G06GW - Inverter, Ahc Series, 1-FUNC, 1-INPUT, Cmos, PDSO5

Descriptions

Descriptions of Nexperia 74HC1G66GW provided by its distributors.

Single-pole single-throw analog switch SPST, 1 Func, 1 Channel, PDSO5
Analog Switch Single SPST 5-Pin TSSOP
IC, 74HC SINGLE GATE, SMD, 74HC1G66; Analogue Switch Type:Bilateral; No. of Channels:1; On State Resistance Max:105ohm; Turn Off Time:11ns; Turn On Time:11ns; Supply Voltage Range:2V to 10V; Operating Temperature Range:-40°C to +125°C; Analogue Switch Case Style:SOT-353; No. of Pins:5; Base Number:74; IC Generic Number:74HC1G66; Logic Case Style:SOT-353; Logic Function Number:66; Logic IC Base Number:74166; Logic IC Family:HC; Logic IC Function:Bilateral Switch; No. of Gates:1; No. of Inputs:1; On Resistance Rds(on):142ohm; On State Resistance Max:88ohm; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:25mA; Package / Case:SOT-353; Power Dissipation Pd:100mW; Power Dissipation Pd:100mW; Supply Voltage:5V; Supply Voltage Max:6V; Supply Voltage Min:2V; Switch Type:Bilateral Switch; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)