Nexperia 74HC1G66GW,125

Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC1G66GW,125.

Newark

Datasheet18 pages17 years ago

IHS

element14 APAC

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-9.76%

CAD Models

Download Nexperia 74HC1G66GW,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-08-03
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsNX3L1G66GW,125
NX3L1G66 Series SPST 4.3 V 0.5 Ohm Surface Mount Analog Switch - SOT-353
NXP Semiconductors74LVC1G66GW,165
Analog Switch Single SPST 5-Pin TSSOP T/R
NXP SemiconductorsNX3L1G384GW,125
NX3L1G384 Series 4.3 V 750 mOhm SMT SPST Low-Ohmic Analog Switch - TSSOP-5
NXP SemiconductorsNX3L1G384GM,115
SPST, 1 Func, 1 Channel, CMOS, PDSMALL OUTLINE, EXTREMELY THIN PROFILE6
NXP SemiconductorsNX3L1G3157GW,125
NX3L1G3157 Series SPDT 4.3 V 0.5 Ohm Surface Mount Analog Switch - SOT-363

Descriptions

Descriptions of Nexperia 74HC1G66GW,125 provided by its distributors.

Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Single-pole single-throw analog switch
Analogue Switch, Single, 2 V to 10 V, 1 Channel, 105 ohm, SPST, SOT-353-5
Analog Switch Single SPST 5-Pin TSSOP T/R
NEXPERIA - 74HC1G66GW,125 - IC, 74HC SINGLE GATE, SMD, 74HC1G66
IC, 8BIT SHIFT REGISTER, 14SOIC, REEL
SOT-353 Analog Switches / Multiplexers ROHS
IC SWITCH SPST-NOX1 80OHM 5TSSOP
SPST, 1 Func, 1 Channel, CMOS, PDSO5
NEXPERIA 74HC1G66GW - SINGLE-POL
ANALOG SWITCH IC, SINGLE, SPST, TSSOP-5; Analog Switch Type:SPST; No. of Channels:1; On State Resistance Max:88ohm; Supply Voltage Range:2V to 10V; Operating Temperature Range:-40°C to +125°C; Analog Switch Case Style:SOT-353 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC1G66GW,125"
  • 74HC1G66GW 125
  • 74HC1G66GW-125
  • 74HC1G66GW125