Nexperia 74HC194D,652

Shift Register, 74HC194, Universal, 1 Element, 4 -Bit, 16 Pins, SOIC
$ 0.443
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC194D,652.

TME

Datasheet17 pages13 years ago

IHS

NXP Semiconductors

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.443
$ 0.253
$ 0.253
Stock
88,429
380,869
380,869
Authorized Distributors
1
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Propagation Delay
44 ns
265 ns
265 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-06-30
LTD Date2021-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Nexperia74HC594D,118
Shift Register, 74HC594, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
Nexperia74HC166D,653
Shift Register, 74HC166, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
NXP Semiconductors74HC4015D,653
Hc/uh Series 4-BIT Right Serial in Parallel Out Shift Register True Output PDSO16
NXP Semiconductors74HCT194D,653
Hct Series 4-BIT Bidirectional Parallel in Parallel Out Shift Register True Output PDSO16
Diodes Inc.74HC595S16-13
Shift Register, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, SOIC, 16 Pins
STMicroelectronicsM74HC595YRM13TR
Shift Register, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC

Descriptions

Descriptions of Nexperia 74HC194D,652 provided by its distributors.

Shift Register, 74HC194, Universal, 1 Element, 4 -Bit, 16 Pins, SOIC
HC/UH SERIES 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin SO Bulk
Avnet Japan
Shift Register, 4Bit, Pipo/sipo, Soic-16; Logic Family / Base Number:74Hc194; Shift Register Function:parallel To Parallel, Serial To Parallel; No. Of Elements:1 Element; No. Of Bits Per Element:4Bit; Logic Case Style:soic; No. Of Rohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC194D 652
  • 74HC194D652