Nexperia 74HC166D,653

Shift Register, 74HC166, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC166D,653.

IHS

Datasheet20 pages13 years ago
Datasheet20 pages13 years ago

NXP Semiconductors

TME

Inventory History

3 month trend:
-0.01%

CAD Models

Download Nexperia 74HC166D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.21
$ 0.283
$ 0.283
Stock
1,579,458
861,311
861,311
Authorized Distributors
6
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
OR, Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
45 ns
190 ns
190 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Nexperia74HC594D,118
Shift Register, 74HC594, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
Diodes Inc.74HC595S16-13
Shift Register, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, SOIC, 16 Pins
STMicroelectronicsM74HC595YRM13TR
Shift Register, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
Diodes Inc.74HC594S16-13
Shift Register, 74HC594, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, SOIC, 16 Pins
STMicroelectronicsM74HC4094YRM13TR
IC SHIFT REG LATCH 8BIT 16SOIC / Shift Shift Register 1 Element 8 Bit 16-SO
Shift Register, 74LV165, Parallel to Serial, Serial to Serial, 1 Element, 8 bit, SOIC, 16 Pins

Descriptions

Descriptions of Nexperia 74HC166D,653 provided by its distributors.

Shift Register, 74HC166, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
Push-pull type 1 2V 6V Parallel or Serial to Serial,Shift Register SO-16 SMD mount
Ic Shift Reg Rohs Compliant: Yes |Nexperia 74HC166D,653
Counter Shift Registers 8-BIT SHIFT REGISTER
8 2V~6V 1 ParallelorSerialtoSerial SOP-16 Shifting Register ROHS
IC SHFT REG PUSH-PULL 8BIT 16-SO
NOW NEXPERIA 74HC166D - PARALLEL

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC166D,653"
  • 74HC166D 653
  • 74HC166D,653""
  • 74HC166D-653
  • 74HC166D653