Nexperia 74HC193DB,112

Counter Single 4-Bit Sync Binary UP/Down 16-Pin SSOP Bulk
$ 0.836
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC193DB,112.

SHENGYU ELECTRONICS

Datasheet28 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.836
$ 0.807
Stock
131,235
201,033
Authorized Distributors
3
4
Case/Package
SSOP
SSOP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Bidirectional
Bidirectional
Number of Elements
1
1
Number of Bits per Element
4
4
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
13 MHz
13 MHz
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-12-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Counter, Presettable Binary, Synchronous, 74HC, 48 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SSOP
Counter, Presettable Binary, Synchronous, 74HC, 48 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SSOP
Counter Single 4-Bit Async Binary UP/Down 16-Pin SSOP Bulk
Texas InstrumentsSN74LV161ADBR
IC SYNCH BINARY COUNTERS 16-SSOP / Counter Single 4-Bit Sync Binary UP 16-Pin SSOP T/R
Texas InstrumentsSN74LV163ADBR
IC SYNCH BINARY COUNTERS 16SSOP / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SSOP
Texas InstrumentsSN74HC4060DBR
14-Stage Asynchronous Binary Counters And Oscillators 16-SSOP -40 to 85

Descriptions

Descriptions of Nexperia 74HC193DB,112 provided by its distributors.

Counter Single 4-Bit Sync Binary UP/Down 16-Pin SSOP Bulk
Presettable synchronous 4-bit binary up/down counter
Counter, Presettable Binary, Synchronous, Up / Down, 74HC, 49 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SSOP
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16
IC BINARY COUNTER 4-BIT 16SSOP
Tube Active e4 74HC193 divider circuit 435ns 2013 5.3mm 5V
74HC193DB - BINARY COUNTER, HC/
IC SYNC 4BIT BINARY UP/DN 16SSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC193DB-112
  • 74HC193DB112