Nexperia 74HC164D-Q100J

Shift Register, 74HC164, Serial to Parallel, 1 Element, 8 -Bit, 14 Pins, SOIC
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC164D-Q100J.

IHS

Datasheet16 pages5 years ago
Datasheet18 pages13 years ago

Nexperia

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+314%

CAD Models

Download Nexperia 74HC164D-Q100J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.131
$ 0.109
$ 0.109
Stock
218,153
5,127,223
5,127,223
Authorized Distributors
4
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
255 ns
255 ns
255 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74HCT Series 5.5 V SMT 3-State Quad Buffer/Line Driver - SOIC-14
IC INVERT SCHMITT 6CH 1-INP 14SO / Inverter IC 6 Channel Schmitt Trigger 14-SO
74HCT Series 5.5 V 3-State Quad Buffer/Line Driver - SOIC-14
Diodes Inc.74HC14S14-13
74HC Series 6 V SMT HEX Inverters with Schmitt Trigger Inputs - SOIC-14
Diodes Inc.74HC08S14-13
74HC Series 6 V Surface Mount Quadruple 2-Input AND Gate - SOIC-14
Texas InstrumentsSN74LVC125ANSR
1¦ÌA 4 4 4 1 1.65V 3.6V 24mA Buffer,Non-Inverting 24mA SO-14 , 10.3mm*5.3mm*1.95mm

Descriptions

Descriptions of Nexperia 74HC164D-Q100J provided by its distributors.

Shift Register, 74HC164, Serial to Parallel, 1 Element, 8 -Bit, 14 Pins, SOIC
HC/UH 74HC164 ROHS3Compliant Tape & Reel (TR) shift register 255ns 3.9mm 24MHz 2V
Shift Register Single 8-Bit Serial to Parallel 14-Pin SO T/R Automotive AEC-Q100
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14
255ns 1 2V 6V Serial to Parallel,Shift Register HC SO-14 , 1.45mm
8-bit serial-in, parallel-out shift register
Ic Shift Reg Rohs Compliant: Yes |Nexperia 74HC164D-Q100J
IC SHIFT REG 8BIT SI-PO 14SOIC
74HC164-Q100 - HEX INVERTING SCH
IC SHFT REG PUSH-PULL 8BIT 14-SO

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)