Texas Instruments SN74HC03PW

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with open-drain outputs 14-TSSOP -40 to 85
$ 0.565
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC03PW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Farnell

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC03PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.565
$ 0.151
$ 0.151
Stock
224,862
621,784
621,784
Authorized Distributors
4
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
23 ns
23 ns
23 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5 µA
-5 µA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74HC00PWR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85
Texas InstrumentsSN74HC132PWR
4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-TSSOP -40 to 85
NAND Schmitt Trigger 74HC132 EAR99 74HC logic gate circuit 21ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
Texas InstrumentsSN74HC132PW
4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-TSSOP -40 to 85
74HC Series 6V Surface Mount Quad 2-Input NAND Schmitt Trigger - TSSOP-14
74HC132 Series 6 V 5.2 mA SMT Quad 2-Input NAND Schmitt Trigger - TSSOP-14

Descriptions

Descriptions of Texas Instruments SN74HC03PW provided by its distributors.

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with open-drain outputs 14-TSSOP -40 to 85
NAND Gate HC 23ns@6V,50pF Open Drain 1 2 4 4 2V 6V 5.2mA -5.2mA TSSOP-14 SMD 5mm × 4.4mm × 1.15mm
NAND 74HC03 EAR99 74HC logic gate circuit 23ns @ 6V 50pF 1.2mm - 5.2mA 6V
IC, QUAD NAND GATE, 2I/P, TSSOP-14
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
LOGIC, GATE POS-NAND QD 2IN, 14TSSOP; Logic Type:NAND; Output Current:5.2mA; No. of Inputs:2; Supply Voltage Range:2V to 6V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7403; Logic IC Base Number:7403; Logic IC Family:HC; Logic IC Function:Quad 2-Input Positive NAND Gate with Open-Drain Outputs; Output Current Max:5.2mA; Package / Case:TSSOP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.