Nexperia 74HC123DB,118

Multivibrator, Retriggerable Monostable, 74HC123, 43 ns, 5.2 mA, 2 V to 6 V, 16 Pins, SSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC123DB,118.

SHENGYU ELECTRONICS

Datasheet24 pages13 years ago

IHS

NXP Semiconductors

Alternate Parts

Price @ 1000
$ 0.474
Stock
158,162
161,467
Authorized Distributors
0
2
Frequency
-
-
Propagation Delay
385 ns
385 ns
Rise Time
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Input
-
-
Output Type
-
-
High Level Output Current
-5.2 mA
-5.2 mA
Logic Function
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Case/Package
SSOP
SSOP
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LV123ADBR
Dual Retriggerable Monostable Multivibrators 16-SSOP -40 to 125
Texas InstrumentsSN74AHC123ADBR
Dual Retriggerable Monostable Multivibrators 16-SSOP -40 to 85
Texas InstrumentsSN74HC595DBR
250ns 1 4 2V 6V Serial,Serial to Parallel,Shift Register HC SSOP-16 2mm
NXP Semiconductors74HC4520DB,112
Counter Dual 4-Bit Binary UP 16-Pin SSOP Bulk
NXP Semiconductors74HC4520DB,118
Counter Dual 4-Bit Binary UP 16-Pin SSOP T/R
NXP Semiconductors74HC258DB,112
Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16

Descriptions

Descriptions of Nexperia 74HC123DB,118 provided by its distributors.

Multivibrator, Retriggerable Monostable, 74HC123, 43 ns, 5.2 mA, 2 V to 6 V, 16 Pins, SSOP
Dual retriggerable monostable multivibrator with reset
e4 74HC123 2013 74HC multivibrator 2V~6V 0.65mm 5.2mA 5.2mA 65ns
Monostable Multivibrator Dual 16-Pin SSOP T/R
Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16
IC DUAL RETRIG MULTIVIB 16-SSOP
NOW NEXPERIA 74HC123DB - MONOSTA

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC123DB 118
  • 74HC123DB-118
  • 74HC123DB118