Nexperia 74CBTLV3257D-Q100J

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SOIC T/R
$ 0.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74CBTLV3257D-Q100J.

IHS

Datasheet20 pages12 years ago

Nexperia

Farnell

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74CBTLV3257D-Q100J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.509
$ 0.248
$ 0.248
Stock
512,886
552,870
552,870
Authorized Distributors
4
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Circuits
1
-
-
Number of Inputs
1
8
8
Propagation Delay
250 ps
6.1 ns
6.1 ns
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
50 µA
10 µA
10 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-03-16
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.74AHC138S16-13
74AHC Series 5.5 V 3-to-8 Line Decoder/Demultiplexer Inverting - SOIC-16
74HC Series 2 to 6 V Supply CMOS 3 to 8 Line Decoder - SOIC-16
74HC Series 2 to 6 V Supply CMOS 3 to 8 Line Decoder - SOIC-16
3-to-8 Line Decoder / Demultiplexer, 74HC, 8 Outputs, 2 V to 6 V, 16 Pins, SOIC
3-to-8 Line Decoder / Demultiplexer, 74HC, 8 Outputs, 2 V to 6 V, 16 Pins, SOIC
Diodes Inc.74HCT138S16-13
3-to-8 Line Decoder / Demultiplexer, 74HCT, 8 Outputs, 4.5 V to 5.5 V, 16 Pins, SOIC

Descriptions

Descriptions of Nexperia 74CBTLV3257D-Q100J provided by its distributors.

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SOIC T/R
CBTLV/3B R-PDSO-G16 74CBTLV3257 4x 1:2 decoder circuit 8.4Ohm 0.25ns 2.5V 9.9mm
Quad 1-of-2 multiplexer/demultiplexer
Bus Exchanger, CBTLV/3B Series, 4-Func, 2-Bit, True Output, CMOS, PDSO16
Ic, Bus Switch Rohs Compliant: Yes |Nexperia 74CBTLV3257D-Q100J
MULTIPLEXERS / DEMULTIPLEXERS;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935302231118