What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74CBTLV3257DR

3.3-V, 2: 1 (SPDT), 4-channel analog switch with partial-power-down mode 16-SOIC -40 to 85

$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTLV3257DR.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Datasheet22 pages13 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

LCSC

SHENGYU ELECTRONICS

Arrow Electronics

Verical

Inventory History

3 month trend:
+210%

CAD Models

Download Texas Instruments SN74CBTLV3257DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.266
$ 0.596
$ 0.596
Stock
855,429
5,751,467
5,751,467
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
8
8
8
Number of Outputs
4
4
4
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN74LVC157AD
Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-SOIC -40 to 125
Texas InstrumentsSN74LVC157ADR
Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-SOIC -40 to 125
onsemi74LCX157M
IC Data Selector/Multiplexer 1 Element 4 x 2:1 MUX/DEMUX 2V - 3.6V 16-SOIC Tube
74LCX Series 2.3 to 3.6 V CMOS Quad 2-Input Multiplexer - SOIC-16
Texas InstrumentsSN74LVC257ADR
Quadruple 2-line to 1-line data selector and multiplexer with tri-state outputs 16-SOIC -40 to 85
onsemi74LCX257M
IC Data Selector/Multiplexer 1 Element 4 x 2:1 MUX/DEMUX 2V - 3.6V 16-SOIC Tube

Descriptions

Descriptions of Texas Instruments SN74CBTLV3257DR provided by its distributors.

3.3-V, 2:1 (SPDT), 4-channel analog switch with partial-power-down mode 16-SOIC -40 to 85
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SOIC T/R
6.1ns single-phase 4 8 4 2.3V 3.6V 128mA -128mA SOIC-16 SMD mount,glue mount 1.75mm(height)
CBTLV/3B e4 74CBTLV3257 4x 1:2 multiplexer circuit 200MHz 40Ohm 6.1ns 2.5/3.3V
Switch Logic IC; Logic Family:CBTLV; On Resistance, Rds(on):7ohm; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.