Nexperia 74CBTLV3253PW,118

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN Automotive 16-Pin TSSOP T/R
$ 0.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74CBTLV3253PW,118.

Farnell

Datasheet20 pages12 years ago

IHS

Newark

TME

Inventory History

3 month trend:
+0.13%

CAD Models

Download Nexperia 74CBTLV3253PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-01-08
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74CB3Q3251PWR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R
Texas InstrumentsSN74CB3Q3253PWR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R
Texas InstrumentsSN74LVC157APWR
Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-TSSOP -40 to 125
74LCX Series 2.3 to 3.6 V CMOS 3-to-8 Decoder / Demultiplexer - TSSOP-16
74LCX Series 3.6 V Low Voltage 1-of-8 Decoder/Demultiplexer - TSSOP-16
74LCX Series 3.6 V SMT Low Voltage 1-of-8 Decoder/Demultiplexer - TSSOP-16

Descriptions

Descriptions of Nexperia 74CBTLV3253PW,118 provided by its distributors.

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN Automotive 16-Pin TSSOP T/R
Dual 1-of-4 multiplexer/demultiplexer
CBTLV/3B e4 74CBTLV3253 2x 4:1 multiplexer circuit 8.4Ohm 7.5ns 500mW 3.3V
Bus Exchanger, CBTLV/3B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16
Bus Switch, 2 Channel, 60 Ohm, 64 mA, 16 Pins, TSSOP
0.25ns,6.1ns,7.5ns 2 8 1 2.3V 3.6V TSSOP-16
IC MUX/DEMUX DUAL 1OF4 16TSSOP
NOW NEXPERIA 74CBTLV3253PW - MUL
Logic Family/Base Number:-; Logic Type:Demultiplexer; No. Of Channels:2Channels; Line Configuration:1:4; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Logic Case Style:Tssop; No. Of Pins:16Pins; Logic Ic Family:74Cbtlv Rohs Compliant: Yes |Nexperia 74CBTLV3253PW,118.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74CBTLV3253PW 118
  • 74CBTLV3253PW,118.
  • 74CBTLV3253PW-118
  • 74CBTLV3253PW118