Nexperia 74AVCH4T245PW,112

4-bit dual supply translating transceiver with configurable voltage translation; 3-state
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AVCH4T245PW,112.

SHENGYU ELECTRONICS

Datasheet29 pages12 years ago

IHS

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.397
Stock
129,741
465,905
Authorized Distributors
0
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Transceiver, Translator
Transceiver, Translator
Number of Elements
2
2
Number of Bits per Element
-
-
Low Level Output Current
6 mA
6 mA
High Level Output Current
-12 mA
-12 mA
Propagation Delay
9.3 ns
9.3 ns
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-07-21
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

4-bit dual supply translating transceiver with configurable voltage translation; 3-state
Texas InstrumentsSN74AVCH4T245PWE4
2 2 1.2V 3.6V 12mA Translation Transceiver 12mA TSSOP-16 1.05mm
Texas InstrumentsSN74AVC4T245PWR
Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-TSSOP -40 to 85
Texas InstrumentsSN74AVC4T245PW
Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-TSSOP -40 to 85
4-bit dual supply translating transceiver with configurable voltage translation; 3-state
NXP SemiconductorsGTL2014PW,118
e4 74GTL2014 NICKEL PALLADIUM GOLD LVTTL level shifter translator 3.3V 5mm -40C~85C TA

Descriptions

Descriptions of Nexperia 74AVCH4T245PW,112 provided by its distributors.

4-bit dual supply translating transceiver with configurable voltage translation; 3-state
Transceiver, Translating, Bidirectional, 74AVCH4T245, 2 Element, 0.8 V to 3.6 V, 16 Pins, TSSOP
Bus Transceiver, AVC Series, 2-Func, 2-Bit, True Output, CMOS, PDSO16
Voltage Level Translator 16-Pin TSSOP Tube
TSSOP-16 Translators / Level Shifters ROHS
IC TRANSLATION TXRX 3.6V 16TSSOP
IC TRNSLTR BIDIRECTIONAL 16TSSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AVCH4T245PW 112
  • 74AVCH4T245PW112