Nexperia 74AVC2T45GT,115

e3 74AVC2T45 Tin (Sn) 74AVC level shifter translator 2.4ns 1.1V 0.5mm 23muA
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AVC2T45GT,115.

Augswan

Datasheet29 pages8 years ago

IHS

SHENGYU ELECTRONICS

NXP Semiconductors

TME

Inventory History

3 month trend:
+968%

CAD Models

Download Nexperia 74AVC2T45GT,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.142
$ 0.147
Stock
630,048
2,058,846
Authorized Distributors
5
6
Case/Package
SOT-833-1
SOT-833-1
Number of Pins
8
8
Logic Function
Transceiver, Translator
Transceiver, Translator
Number of Channels
2
2
Propagation Delay
9.9 ns
7.2 ns
Data Rate
500 Mbps
500 Mbps
Low Level Output Current
6 mA
1.5 mA
High Level Output Current
-12 mA
-12 mA
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
23 µA
23 µA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-02-08
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

e3 74AVCH2T45 74AVCH Tape & Reel (TR) level shifter translator 2.7ns 1.1V 0.5mm -12mA
Voltage Level 15.2ns , ECL 1 2 1.2V 5.5V PECL 420Mbps 1.2V~5.5V 1.2V~5.5V XSON-8 , 460¦Ìm
e3 74LVCH2T45 74LVCH Tape & Reel (TR) level shifter translator 5.1ns 1.5V 0.5mm -32mA
NXP SemiconductorsNTS0102GT,115
IC TRANSLATING TXRX 8XSON / Voltage Level Translator 2-CH Bidirectional 8-Pin XSON T/R
NXP SemiconductorsNTB0102GT,115
Level Shifting Transceiver, Translator, 2 Inputs, 1.65 V to 5.5 V, 50 mA, 5.9 ns, XSON-8

Descriptions

Descriptions of Nexperia 74AVC2T45GT,115 provided by its distributors.

e3 74AVC2T45 Tin (Sn) 74AVC level shifter translator 2.4ns 1.1V 0.5mm 23muA
Voltage Level 9.2ns,11.8ns , 1 2 800mV 3.6V 500Mbps 800mV~3.6V 800mV~3.6V XSON-8 , 460¦Ìm
Transceiver, Voltage Level Translator, 2 Input, 11.8 ns, 0.8 V to 3.6 V, 8 Pins, XSON
Dual-bit, dual-supply voltage level translator/transceiver; 3-state
0.8V~3.6V 1 2 500Mbps 0.8V~3.6V XSON-8(1x2) Translators / Level Shifters ROHS
74AVC Series 3.6 V 3-State Dual Surface Mount Transceiver - XSON-8
Bus Transceiver, AVC Series, 1-Func, 2-Bit, True Output, CMOS, PDSO8
Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AVC2T45GT,115
Bus XCVR Single 2-CH 3-ST 8-Pin XSON T/R
NEXPERIA 74AVC2T45GT - BUS TRANS
IC XLTR VL BIDIR 8-XSON/SOT833-1
IC TRANSLTR BIDIRECTIONAL 8XSON
IC BUS TRANSCVR TRI-ST DL 8XSON

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74AVC2T45GT,115"
  • 74AVC2T45GT 115
  • 74AVC2T45GT,115.
  • 74AVC2T45GT-115
  • 74AVC2T45GT115