Nexperia 74AVCH2T45DC

True 800MV 3.6V Bus Transceiver TSSOP, TSSOP-8, Vssop 2.3MM*2MM*1MM
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AVCH2T45DC.

IHS

Datasheet22 pages3 years ago
Datasheet27 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.397
$ 0.397
Stock
445,931
570,238
570,238
Authorized Distributors
0
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
-
Transceiver, Translator
Transceiver, Translator
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
6 mA
12 mA
12 mA
High Level Output Current
-
-12 mA
-12 mA
Propagation Delay
8 ns
2.4 ns
2.4 ns
Min Supply Voltage
800 mV
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-07-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Nexperia 74AVCH2T45DC provided by its distributors.

TRUE 800mV 3.6V BUS TRANSCEIVER TSSOP,TSSOP-8,VSSOP 2.3mm*2mm*1mm
Bus Transceiver, AVC Series, 2-Func, 2-Bit, True Output, CMOS, PDSO8
Dual-bit, dual-supply voltage level translator/transceiver; 3-state
IC TRNSLTR BIDIRECTIONAL 8VSSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)