Nexperia 74AVC4T245GU-Q100X

4-bit dual supply translating transceiver with configurable voltage translation; 3-state
$ 0.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AVC4T245GU-Q100X.

IHS

Datasheet25 pages6 years ago

Augswan

Nexperia

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74AVC4T245GU-Q100X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.502
$ 0.738
$ 0.738
Stock
747,755
1,229,455
1,229,455
Authorized Distributors
5
6
6
Case/Package
-
-
-
Number of Pins
-
16
16
Logic Function
-
Transceiver, Translator
Transceiver, Translator
Number of Elements
-
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
12 mA
6 mA
6 mA
High Level Output Current
-
-12 mA
-12 mA
Propagation Delay
11.3 ns
10.4 ns
10.4 ns
Min Supply Voltage
800 mV
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia 74AVC4T245GU-Q100X provided by its distributors.

4-bit dual supply translating transceiver with configurable voltage translation; 3-state
70¦ÌA 2 2 800mV 3.6V 12mA Translation Transceiver 12mA XQFN-16 2.6mm*180cm*500¦Ìm
Translation Transceiver 2 Element 4 Bit per Element 3-State Output 16-XQFN
Transceiver, Translating, 4 Input, 12 ns, 0.8 V to 3.6 V, 16 Pins, XQFN
Transceiver, Translating,-40 To125Deg C; Logic Device Type:Transceiver, Translating, Non Inverting; Logic Family/Base Number:74Avc4T245; Logic Case Style:Xqfn; No. Of Pins:16Pins; Supply Voltage Min:800Mv; Supply Voltage Max:3.6V; Rohs Compliant: Yes |Nexperia 74AVC4T245GU-Q100X

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)