Nexperia 74AVC4T245GU,115

In a Pack of 10, Nexperia 74AVC4T245GU, 115, Voltage Level Shifter, 16-Pin XQFN
$ 0.776
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AVC4T245GU,115.

IHS

Datasheet0 pages0 years ago

Nexperia

Augswan

Inventory History

3 month trend:
+380%

CAD Models

Download Nexperia 74AVC4T245GU,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.776
$ 0.7
$ 0.7
Stock
911,032
332,319
332,319
Authorized Distributors
6
2
2
Case/Package
-
-
-
Number of Pins
16
16
16
Logic Function
Transceiver, Translator
-
-
Number of Channels
4
-
-
Propagation Delay
10.4 ns
-
-
Data Rate
380 Mbps
-
-
Low Level Output Current
6 mA
-
-
High Level Output Current
-12 mA
-
-
Min Supply Voltage
800 mV
-
-
Max Supply Voltage
3.6 V
-
-
Quiescent Current
70 µA
-
-

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-07-21
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

4-bit dual supply translating transceiver with configurable voltage translation; 3-state
Texas InstrumentsSN74AVC4T245PWR
Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-TSSOP -40 to 85
Texas InstrumentsSN74AVC4T245DR
Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-SOIC -40 to 85
Texas InstrumentsSN74AVC4T245PW
Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-TSSOP -40 to 85

Descriptions

Descriptions of Nexperia 74AVC4T245GU,115 provided by its distributors.

In a Pack of 10, Nexperia 74AVC4T245GU, 115, Voltage Level Shifter, 16-Pin XQFN
4-bit dual supply translating transceiver with configurable voltage translation; 3-state
74AVC Series 0.8 - 3.6 V 4 Bit Dual Supply Translating Transceiver - XQFN-16
TRANSCEIVER/TRANSLATING, -40 TO 125DEG C; Logic Family / Base Number:74AVC4T245; Logic Device Type:Transceiver, Translating; Logic Case Style:XQFN; No. of Pins:16Pins; Supply Voltage Min:800mV; Supply Voltage Max:3.6V; Logic IC RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74AVC4T245GU,115"
  • 74AVC4T245GU 115
  • 74AVC4T245GU,115.
  • 74AVC4T245GU115