Nexperia 74AUP2G79GM,125

74AUP Series 0.8 - 3.6 V Dual D-type Flip-Flop w/ Positive-Edge Trigger - XQFN-8
$ 0.401
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP2G79GM,125.

IHS

Datasheet25 pages16 years ago
Datasheet25 pages16 years ago

Nexperia

NXP Semiconductors

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-10-09
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2019-12-31
LTD Date2020-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Flip Flop D-Type Pos-Edge Push-Pull 2-Element Automotive 8-Pin VSSOP T/R
NXP Semiconductors74AUP2G80GD,125
Tape & Reel (TR) 74AUP2G80 e4 74AUP flip flop 3mm 6.4ns @ 3.3V 30pF 309MHz 20.7ns
NXP Semiconductors74AUP2G80GM,125
74AUP Series 0.8 - 3.6 V SMT Dual D-type Flip-Flop Positive-Edge Trigger -XQFN-8
Texas InstrumentsSN74AUP2G80DCUR
Low-Power Dual Positive-Edge-Triggered D-Type Flip-Flop 8-VSSOP -40 to 85
Texas InstrumentsSN74AUP2G79DCUR
Low-Power Dual Positive-Edge-Triggered D-Type Flip-Flop 8-VSSOP -40 to 85
Texas InstrumentsSN74AUP2G79DQER
Low-Power Dual Positive-Edge-Triggered D-Type Flip-Flop 8-X2SON -40 to 85

Descriptions

Descriptions of Nexperia 74AUP2G79GM,125 provided by its distributors.

74AUP Series 0.8 - 3.6 V Dual D-type Flip-Flop w/ Positive-Edge Trigger - XQFN-8
Tape & Reel (TR) 74AUP2G79 e4 74AUP flip flop 0.5mm 5.8ns @ 3.3V 30pF 309MHz 17.3ns
Flip Flop, 74AUP2G79, D, 5.8 ns, 619 MHz, 4 mA, 8 Pins, XQFN
D Flip-Flop, AUP/ULPA Series, 2-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PQCHIP CARRIER, EXTREMELY THIN PROFILE8

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AUP2G79GM-125
  • 74AUP2G79GM125