Nexperia 74AUP2G07GM,132

Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP2G07GM, 132
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP2G07GM,132.

IHS

Datasheet17 pages2 years ago
Datasheet18 pages16 years ago

Future Electronics

NXP Semiconductors

Inventory History

3 month trend:
-0.22%

Alternate Parts

Price @ 1000
$ 0.115
$ 0.114
Stock
925,581
2,078,224
Authorized Distributors
6
6
Case/Package
-
SOT-886-6
Number of Pins
6
6
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Circuits
2
2
Number of Inputs
1
1
Propagation Delay
20.7 ns
20.7 ns
Low Level Output Current
1.7 mA
1.7 mA
High Level Output Current
-
-
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Buffer, Non Inverting, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74AUP2G34GM,115
74AUP Series 3.6 V 4 mA Low-Power Schmitt Trigger Inverter - XSON-6
74AUP2G34 Tape & Reel (TR) 2014 Not Qualified logic receiver 4mA 4mA 0.5mm 3.6V -40C~125C TA
Texas InstrumentsSN74AUP2G07DCKR
Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-70 T/R
Diodes Inc.74AUP2G3404FW4-7
AUP/ULP/V 74AUP Buffer/Inverter Cut Tape (CT) multi inverter 370mum 7.2ns 3V 4mA 4mA
Buffers/Drivers/Transceivers; NC7WZ07P6X; ON SEMICONDUCTOR; 6; 1.65 V; 5.5 V; 4.8 ns

Descriptions

Descriptions of Nexperia 74AUP2G07GM,132 provided by its distributors.

Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP2G07GM,132
Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-XSON, SOT8
74AUP2G07 Tape & Reel (TR) 2014 74AUP logic receiver - 4mA 20.7ns 0.5mm 1.1V
AUP/ULP/V SERIES DUAL 1-INPUT NON-INVERT GATE PDSO6
500nA 2 2 2 1 800mV 3.6V 4mA Buffer,Non-Inverting XSON-6 , 460¦Ìm
Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin XSON T/R
Low-power dual buffer with open-drain output
Buffer, Dual, 1 Input, 6 Pins, XSON, 74AUP2G07
IC BUFF 0.8V/3.6V 6-XSON, SOT886
IC BUFFER NON-INVERT 3.6V 6XSON
IC BUFF DL LOW PWR OP/DR 6XSON

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AUP2G07GM 132
  • 74AUP2G07GM-132
  • 74AUP2G07GM132