Nexperia 74AUP2G04GW,125

Inverter Schmitt Trigger, Dual, 1 Input, 6 Pins, TSSOP, 74AUP2G04
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP2G04GW,125.

IHS

Datasheet18 pages2 years ago

Newark

SHENGYU ELECTRONICS

TME

Future Electronics

Inventory History

3 month trend:
-1.59%

CAD Models

Download Nexperia 74AUP2G04GW,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-07-08
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Inverter Schmitt Trigger 2-Element CMOS Automotive 6-Pin TSSOP T/R
Inverter Schmitt Trigger, Dual, 1 Input, 6 Pins, TSSOP, 74HC2G14
DUAL SCHMITT-TRIGGER INVERTER Inverter, 27WZ Series, 2-Func, 1-Input, CMOS, PDSO6
27WZ04 EAR99 27WZ Tape & Reel (TR) logic gate circuit 3.6ns @ 5V 50pF 1mm 32mA 32mA 5.5V
74LVC2GU04 e3 74LVC Tape & Reel (TR) logic gate circuit 3ns @ 5V 50pF 1.1mm 32mA 32mA 5.5V
Diodes Inc.74LVC2G14DW-7
DUAL SCHMITT TRIGGER INVERTER Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6

Descriptions

Descriptions of Nexperia 74AUP2G04GW,125 provided by its distributors.

Inverter Schmitt Trigger, Dual, 1 Input, 6 Pins, TSSOP, 74AUP2G04
74AUP2G04 e3 74AUP Tape & Reel (TR) logic gate circuit 5.4ns @ 3.3V 30pF 1.1mm 4mA 4mA 1.6V-2V
Inverter 2-Element CMOS 6-Pin SOT-363 T/R
Inverter, AUP/ULP/V Series, 2-Func, CMOS, PDSO6
IC INVERTER DUAL 1-INPUT 6TSSOP
NOW NEXPERIA 74AUP2G04GW - INVER
Logic Function:inverter; No. Of Elements:dual; No. Of Inputs:1Inputs; No. Of Pins:6Pins; Logic Case Style:sot-363; Product Range:74Aup2G04; Logic Ic Family:74Aup; Supply Voltage Min:800Mv; Supply Voltage Max:3.6V; Output Current:20Marohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AUP2G04GW 125
  • 74AUP2G04GW,125.
  • 74AUP2G04GW125
  • 74AUP2G04GW@125