Nexperia 74AUP1T98GM,132

Low-power configurable gate with voltage-level translator
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1T98GM,132.

IHS

Datasheet17 pages2 years ago
Datasheet21 pages16 years ago
Datasheet20 pages16 years ago

Nexperia

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.184
$ 0.235
Stock
2,627,835
948,990
Authorized Distributors
4
4
Case/Package
-
-
Number of Pins
6
6
Logic Function
Multi Function, Translator
Multi Function, Translator
Number of Circuits
1
1
Number of Inputs
3
3
Propagation Delay
11.9 ns
11.9 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
1.2 µA
1.2 µA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-03-07
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, XSON, 74AUP1T57
Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, TSSOP, 74AUP1T58
Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, XSON, 74AUP1T97
2-input logic gate that provides single supply voltage level translation.
Two-Input, Low Power, Configurable Logic Gate with Translator
Texas InstrumentsSN74AUP1T50DCKR
Schmitt Trigger 1 4mA 2.3V~3.6V 4mA 1 SC-70-5 Buffers, Drivers, Receivers, Transceivers ROHS

Descriptions

Descriptions of Nexperia 74AUP1T98GM,132 provided by its distributors.

Low-power configurable gate with voltage-level translator
Tin (Sn) AUP/ULP/V 74AUP Configurable Multiple Function multiple gates 0.5mm 7.2ns 3V 4mA 4mA
Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1T98GM,132
Multi Function Gate 1-Element 2-IN CMOS 6-Pin XSON T/R
Logic Circuit, AUP/ULP/V Series, 1-Func, CMOS, PDSO6
IC LP CONFIG GATE V-XLATR 6-XSON
Multi Function Level Translator
IC TRANSLTR UNIDIRECTIONAL 6XSON
NEXPERIA 74AUP1T98GM - LOGIC CIR
IC XLTR VL UNIDIR 6-XSON/SOT886

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AUP1T98GM 132
  • 74AUP1T98GM132