Nexperia 74AUP1T34GW

IC, BUFFER, LOW PWR, NON INV, TSSOP5; Logic Device Type: Buffer / Translator; Sup
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1T34GW.

IHS

Datasheet22 pages2 years ago
Datasheet24 pages13 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74AUP1T34GW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.127
Stock
445,948
3,054,686
Authorized Distributors
0
6
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Logic Function
-
Buffer, Translator
Number of Circuits
1
2
Number of Inputs
1
1
Propagation Delay
30.5 ns
30.5 ns
Low Level Output Current
1.7 mA
1.7 mA
High Level Output Current
-4 mA
-4 mA
Min Supply Voltage
1.1 V
1.1 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
500 nA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2013-09-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsNX3L1G384GW,125
NX3L1G384 Series 4.3 V 750 mOhm SMT SPST Low-Ohmic Analog Switch - TSSOP-5
NXP Semiconductors74AUP1G32GW/DG,125
OR Gate 1-Element 2-IN CMOS 5-Pin TSSOP
NXP SemiconductorsNX3L1G66GW,125
NX3L1G66 Series SPST 4.3 V 0.5 Ohm Surface Mount Analog Switch - SOT-353

Descriptions

Descriptions of Nexperia 74AUP1T34GW provided by its distributors.

IC, BUFFER, LOW PWR, NON INV, TSSOP5; Logic Device Type:Buffer / Translator; Sup
Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5
IC TRNSLTR UNIDIRECTIONAL 5TSSOP
Low-power dual supply translating buffer
IC, BUFFER, LOW PWR, NON INV, TSSOP5; Logic Device Type:Buffer / Translator; Supply Voltage Min:1.1V; Supply Voltage Max:3.6V; Logic Case Style:TSSOP; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Supply Voltage Range:1.1V to 3.6V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)