Nexperia 74AUP1GU04GM,115

74AUP Series 2 V Surface Mount Single Low-Power Unbuffered Inverter - XSON-6
$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1GU04GM,115.

IHS

Datasheet18 pages2 years ago
Datasheet21 pages16 years ago
Datasheet21 pages16 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.02%

Alternate Parts

Price @ 1000
$ 0.241
$ 0.241
Stock
288,118
1,052,059
Authorized Distributors
6
5
Case/Package
SOT-886
-
Number of Pins
6
6
Logic Function
Inverter
Inverter
Number of Circuits
1
1
Number of Inputs
1
1
Propagation Delay
16.3 ns
16.3 ns
Low Level Output Current
1.7 mA
1.7 mA
High Level Output Current
-4 mA
-4 mA
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-08-04
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Buffer Inverter 74AUP2G04 e3 74AUP logic gate circuit 5.4ns @ 3.3V 30pF 0.5mm 4mA 4mA 1.6V-2V
Inverter Schmitt Trigger, Dual, 1 Input, 6 Pins, XSON, 74AUP2G14
74AUP2GU04 e3 74AUP Tape & Reel (TR) logic gate circuit 4.3ns @ 3.3V 30pF 0.5mm 4mA 4mA 1.1V

Descriptions

Descriptions of Nexperia 74AUP1GU04GM,115 provided by its distributors.

74AUP Series 2 V Surface Mount Single Low-Power Unbuffered Inverter - XSON-6
Inverter, 1 I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74AUP1GU04GM,115
Inverter 74AUP1GU04 74AUP Tape & Reel (TR) logic gate circuit 4.3ns @ 3.3V 30pF 4mA 4mA 3.6V 125C
Inverter, Single, 1 Input, 6 Pins, XSON, 74AUP1GU04

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AUP1GU04GM 115
  • 74AUP1GU04GM-115
  • 74AUP1GU04GM115