Nexperia 74AUP1GU04GM,132

74AUP1GU04 e3 74AUP Tape & Reel (TR) logic gate circuit 4.3ns @ 3.3V 30pF 0.5mm 4mA 4mA 1.8V
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1GU04GM,132.

IHS

Datasheet18 pages2 years ago
Datasheet21 pages16 years ago
Datasheet21 pages16 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.24
$ 0.241
Stock
1,232,211
329,328
Authorized Distributors
5
6
Case/Package
-
SOT-886
Number of Pins
6
6
Logic Function
Inverter
Inverter
Number of Circuits
1
1
Number of Inputs
1
1
Propagation Delay
16.3 ns
16.3 ns
Low Level Output Current
1.7 mA
1.7 mA
High Level Output Current
-4 mA
-4 mA
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Buffer Inverter 74AUP1G04 e3 74AUP logic gate circuit 5.4ns @ 3.3V 30pF 0.5mm 4mA 4mA 1.6V-2V
Texas InstrumentsSN74AUP1G04DRYR
Single 0.8-V to 3.6-V low power inverter 6-SON -40 to 85
Inverter Schmitt Trigger, Single, 1 Input, 6 Pins, XSON, 74AUP1G04
Diodes Inc.74AUP1G04FW4-7
74AUP1G04 e4 74AUP Cut Tape (CT) logic gate circuit 5.4ns @ 3.3V 30pF 0.4mm 4mA 4mA 1.6V-2V
Buffer Inverter 74AUP1G04 e3 74AUP logic gate circuit 5.4ns @ 3.3V 30pF 0.5mm 4mA 4mA 1.6V-2V
Diodes Inc.74AUP1G04FX4-7
Inverters Single Inverter Gate 0.8 to 3.6V 6.1pF

Descriptions

Descriptions of Nexperia 74AUP1GU04GM,132 provided by its distributors.

74AUP1GU04 e3 74AUP Tape & Reel (TR) logic gate circuit 4.3ns @ 3.3V 30pF 0.5mm 4mA 4mA 1.8V
Inverter, Single, 1 Input, 6 Pins, XSON, 74AUP1GU04
Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1GU04GM,132
Inverter 1-Element CMOS Automotive 6-Pin XSON T/R
Inverter, AUP/ULP/V Series, 1-Func, CMOS, PDSO6
NEXPERIA 74AUP1GU04GM - INVERTER
IC UNBUFFERED INVERTER LP 6-XSON

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AUP1GU04GM 132
  • 74AUP1GU04GM132