Nexperia 74AUP1G86GM,115

OR XOR 74AUP1G86 e3 74AUP logic gate circuit 7.1ns @ 3.3V 30pF 0.5mm 4mA 4mA 1.6V-2V
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1G86GM,115.

IHS

Datasheet18 pages2 years ago
Datasheet21 pages16 years ago

Future Electronics

Nexperia

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1.25%

CAD Models

Download Nexperia 74AUP1G86GM,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.108
$ 0.109
Stock
352,882
541,833
Authorized Distributors
6
4
Case/Package
SOT-886
-
Number of Pins
6
6
Logic Function
OR, XOR
OR, XOR
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
9.2 ns
9.2 ns
Low Level Output Current
1.7 mA
1.7 mA
High Level Output Current
-4 mA
-4 mA
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

6.4ns@ 3.3V,30pF 1 2 1 1 800mV 3.6V 4mA OR Gate 74AUP 4mA XSON-6 , 1.45mm*1mm*460¦Ìm
6.2ns@ 3.3V,30pF 1 2 1 1 800mV 3.6V 4mA AND Gate AUP 4mA XSON-6 , 1.45mm*1mm*460¦Ìm
AUP/ULP/V 74AUP AND/OR Gate Tape & Reel (TR) multi inverter 0.5mm 19ns 1.1V 4mA 4mA

Descriptions

Descriptions of Nexperia 74AUP1G86GM,115 provided by its distributors.

OR XOR 74AUP1G86 e3 74AUP logic gate circuit 7.1ns @ 3.3V 30pF 0.5mm 4mA 4mA 1.6V-2V
7.1ns@ 3.3V,30pF 1 2 1 1 800mV 3.6V 4mA XOR (Exclusive OR) AUP 4mA XSON-6 , 1.45mm*1mm*460¦Ìm
XOR (Exclusive OR), Single, 2 Input, 6 Pins, XSON, 74AUP1G86
XOR Gate, AUP/ULP/V Series, 1-Func, CMOS, PDSO6
XOR Gate 1-Element 2-INCMOS 6-Pin XSON T/R
Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1G86GM,115
Low-power 2-input EXCLUSIVE-OR gate
IC 2-IN EXCLUSIVE-OR GATE 6-XSON

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AUP1G86GM 115
  • 74AUP1G86GM,115""
  • 74AUP1G86GM115