Nexperia 74AUP1G79GS,132

Tape & Reel (TR) 74AUP1G79 e3 74AUP flip flop 0.35mm 0.8V 5.8ns @ 3.3V 30pF 309MHz
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1G79GS,132.

IHS

Datasheet21 pages2 years ago
Datasheet24 pages16 years ago
Datasheet24 pages16 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.03%

Alternate Parts

Price @ 1000
$ 0.124
$ 0.18
Stock
986,827
577,444
Authorized Distributors
4
2
Case/Package
-
-
Number of Pins
6
6
Logic Function
D-Type
D-Type
Number of Elements
1
1
Number of Bits per Element
1
1
Propagation Delay
25.6 ns
24 ns
Frequency
550 MHz
280 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
500 nA
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-08-04
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74AUP1G80DSFR
Low-Power Single Postitive-Edge-Triggered D-Type Flip-Flop 6-SON -40 to 85
Texas InstrumentsSN74AUP1G80DBVR
Low-Power Single Postitive-Edge-Triggered D-Type Flip-Flop 5-SOT-23 -40 to 85
Texas InstrumentsSN74AUP1G79DBVRG4
Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 5-SOT-23 -40 to 85
Tape & Reel (TR) 7SZ374 e4 7SZ flip flop 2mm 4ns @ 5V 50pF 175MHz 16.5ns
D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, True Output, CMOS, PDSO6
D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6

Descriptions

Descriptions of Nexperia 74AUP1G79GS,132 provided by its distributors.

Tape & Reel (TR) 74AUP1G79 e3 74AUP flip flop 0.35mm 0.8V 5.8ns @ 3.3V 30pF 309MHz
D Flip-Flop, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, CMOS, PDSO6
Low-power D-type flip-flop; positive-edge trigger
Flip Flop D-Type Pos-Edge 1-Element Automotive 6-Pin XSON T/R
500nA 5.8ns@ 3.3V,30pF 1 800mV 3.6V 4mA Standard 0.8pF 4mA 309MHz
Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1G79GS,132
NEXPERIA 74AUP1G79GS - D FLIP-FL
NOW NEXPERIA 74AUP1G79GS - D FLI
IC FF D-TYPE SINGLE 1BIT 6XSON
SOT1202-1 DTYPE FLIPFLOP LOPWR

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AUP1G79GS 132
  • 74AUP1G79GS-132
  • 74AUP1G79GS132