Nexperia 74AUP1G132GM,115

NAND 74AUP1G132 e3 74AUP logic gate circuit 7.8ns @ 3.3V 30pF 0.5mm 4mA 4mA 0.6V-2.29V
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1G132GM,115.

Nexperia

Datasheet20 pages7 years ago
Datasheet22 pages16 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.133
$ 0.14
Stock
936,508
166,679
Authorized Distributors
5
1
Case/Package
-
-
Number of Pins
6
6
Logic Function
NAND
NAND
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
10.1 ns
10.1 ns
Low Level Output Current
1.7 mA
1.7 mA
High Level Output Current
-4 mA
-4 mA
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-10-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74AUP1G00DSFR
Single 1-input, 0.8-V to 3.6-V low power NAND gate 6-SON -40 to 85
Texas InstrumentsSN74AUP1G00DRYR
Single 1-input, 0.8-V to 3.6-V low power NAND gate 6-SON -40 to 85
6.5ns@ 3.3V,30pF 1 2 1 1 800mV 3.6V 4mA NAND Gate 74AUP 4mA XSON-6 , 1.45mm*1mm*460¦Ìm
Diodes Inc.74AUP1G00FZ4-7
NAND e4 74AUP Cut Tape (CT) logic gate circuit 6.5ns @ 3.3V 30pF 0.4mm 4mA 4mA 1.6V-2V
Diodes Inc.74AUP1G00FW4-7
NAND e4 74AUP Cut Tape (CT) logic gate circuit 6.5ns @ 3.3V 30pF 0.4mm 4mA 4mA 1.6V-2V
NAND 74AUP1G00 e3 74AUP logic gate circuit 6.5ns @ 3.3V 30pF 0.35mm 4mA 4mA 1.6V-2V

Descriptions

Descriptions of Nexperia 74AUP1G132GM,115 provided by its distributors.

NAND 74AUP1G132 e3 74AUP logic gate circuit 7.8ns @ 3.3V 30pF 0.5mm 4mA 4mA 0.6V-2.29V
NAND Schmitt Trigger, Single, 2 Input, 6 Pins, XSON, 74AUP1G132
Low-power 2-input NAND Schmitt trigger
NAND Gate 1-Element 2-IN CMOS Automotive 6-Pin XSON T/R

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AUP1G132GM 115
  • 74AUP1G132GM115