Nexperia 74AUP1G00GM,115

6.5ns@ 3.3V, 30pF 1 2 1 1 800mV 3.6V 4mA NAND Gate 74AUP 4mA XSON-6 , 1.45mm*1mm*460¦Ìm
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1G00GM,115.

Nexperia

Datasheet19 pages7 years ago
Datasheet21 pages16 years ago

IHS

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-0.15%

Alternate Parts

Price @ 1000
$ 0.115
$ 0.181
$ 0.181
Stock
2,334,034
756,820
756,820
Authorized Distributors
6
4
4
Case/Package
-
-
-
Number of Pins
6
6
6
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
24.9 ns
6.5 ns
6.5 ns
Low Level Output Current
1.7 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
800 mV
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA
500 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74AUP1G00DRYR
Single 1-input, 0.8-V to 3.6-V low power NAND gate 6-SON -40 to 85
Texas InstrumentsSN74AUP1G00DRLR
Single 1-input, 0.8-V to 3.6-V low power NAND gate 5-SOT-5X3 -40 to 85
Texas InstrumentsSN74AUP1G00DCKR
Single 1-input, 0.8-V to 3.6-V low power NAND gate 5-SC70 -40 to 85
7.8ns@ 3.3V,30pF 1 2 1 1 800mV 3.6V 4mA NAND Gate AUP 4mA TSSOP-5 , 2.2mm*1.35mm*1mm

Descriptions

Descriptions of Nexperia 74AUP1G00GM,115 provided by its distributors.

6.5ns@ 3.3V,30pF 1 2 1 1 800mV 3.6V 4mA NAND Gate 74AUP 4mA XSON-6 , 1.45mm*1mm*460¦Ìm
NAND 74AUP1G00 e3 74AUP logic gate circuit 6.5ns @ 3.3V 30pF 0.5mm 250mW 4mA 4mA
NAND Gate, Single, 2 Input, 6 Pins, XSON, 74AUP1G00
NAND Gate, AUP/ULP/V Series, 1-Func, CMOS, PDSO6
NAND Gate 1-Element 2-IN CMOS 6-Pin XSON T/R
Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1G00GM,115

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AUP1G00GM 115
  • 74AUP1G00GM-115
  • 74AUP1G00GM115