Nexperia 74AUP1G125GW,125

74AUP Series 3.6 V SMT 3-State Low-Power Buffer/Line Driver; 3-State - TSSOP-5
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1G125GW,125.

IHS

Datasheet20 pages2 years ago
Datasheet25 pages16 years ago

Augswan

TME

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
+295%

CAD Models

Download Nexperia 74AUP1G125GW,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.094
$ 0.094
Stock
3,853,619
3,520,803
3,520,803
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
1.7 mA
500 µA
500 µA
High Level Output Current
-4 mA
-2.6 mA
-2.6 mA
Propagation Delay
24 ns
51.1 ns
51.1 ns
Min Supply Voltage
800 mV
900 mV
900 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-07-03
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Buffer Inverter 74AUP1G04 e3 74AUP logic gate circuit 5.4ns @ 3.3V 30pF 4mA 4mA 3.6V -40C~125C
Buffer, Single, 1 Input, 5 Pins, TSSOP, 74AUP1G34
74AUP Series 3.6 V Surface Mount Open Drain Non Inverting Buffer - TSSOP-5
Inverter, AHCT/VHCT/VT Series, 1-Func, 1-Input, CMOS, PDSO5
NXP Semiconductors74AHCT1G06GW,125
NOW NEXPERIA 74AHCT1G06GW - INVERTER, AHCT/VHCT SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO5
NXP Semiconductors74AHC1G06GW,125
Now Nexperia 74AHC1G06GW - Inverter, Ahc Series, 1-FUNC, 1-INPUT, Cmos, PDSO5

Descriptions

Descriptions of Nexperia 74AUP1G125GW,125 provided by its distributors.

74AUP Series 3.6 V SMT 3-State Low-Power Buffer/Line Driver; 3-State - TSSOP-5
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Automotive 5-Pin TSSOP T/R
4mA -40℃~+125℃ 4mA Tri-State 0.8V~3.6V TSSOP-5-1.3mm Buffer/Driver/Transceiver ROHS
74AUP1G125 Tape & Reel (TR) 74AUP AUP/ULP/V logic driver 4mA 4mA 25.3ns 250mW 1.8V
Ic, Buff/Dvr, 3-St, Low Pwr, Tssop5; Logic Family/Base Number:74Aup1G125; Logic Device Type:Buffer/Line Driver, Non Inverting; Logic Case Style:Tssop; No. Of Pins:5Pins; Supply Voltage Min:800Mv; Supply Voltage Max:3.6V; Logic Icrohs Compliant: Yes |Nexperia 74AUP1G125GW,125

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74AUP1G125GW,125"
  • 74AUP1G125GW 125
  • 74AUP1G125GW+125
  • 74AUP1G125GW,125""
  • 74AUP1G125GW125