onsemi NC7SP125P5X

2.6mA 1 0.9V~3.6V 2.6mA 1 SC-70-5 Buffer/Driver/Transceiver ROHS
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SP125P5X.

Augswan

Datasheet9 pages4 years ago
Datasheet0 pages0 years ago

onsemi

Farnell

IHS

element14 APAC

Inventory History

3 month trend:
-8.71%

CAD Models

Download onsemi NC7SP125P5X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.106
$ 0.162
$ 0.162
Stock
2,970,805
3,177,510
3,177,510
Authorized Distributors
6
4
4
Case/Package
TSSOP
SC
SC
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
500 µA
4 mA
4 mA
High Level Output Current
-2.6 mA
-4 mA
-4 mA
Propagation Delay
51.1 ns
25.5 ns
25.5 ns
Min Supply Voltage
900 mV
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-06-24
Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 hours ago)

Related Parts

1 24mA 0.9V~3.6V 24mA 1 SC-88A Buffer/Driver/Transceiver ROHS
Schmitt Trigger 1 24mA 0.9V~3.6V 24mA 1 SC-70-5 Buffer/Driver/Transceiver ROHS
Logic IC, Inverter, Single, 1 Inputs, 5 Pins, SC-70, 7S04

Descriptions

Descriptions of onsemi NC7SP125P5X provided by its distributors.

2.6mA 1 0.9V~3.6V 2.6mA 1 SC-70-5 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R
7SP125 Tape & Reel (TR) 2004 7SP logic driver 2.6mA 2.6mA 53.5ns 1.1mm 1.2V
IC, INVERTING BUFFER, SC-70-5, FULL REEL; Logic Device Type: Buffer, Inverting; Supply Voltage Min: 0.9V; Supply Voltage Max: 3.6V; Logic Case Style: SC-70; No. of Pins: 5; Operating Temperature Min: -40°C; O
The NC7SP125 is a single Buffer with 3-STATE output from Fairchild's Ultra Low Power (ULP) series of TinyLogic®. Ideal for applications where battery life is critical, this product is designed for ultra low power consumption within the VCC operating range of 0.9V to 3.6V. The internal circuit is composed of a minimum of inverter stages, including the output buffer, to enable ultra low static and dynamic power. The NC7SP125, for lower drive requirements, is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve best in class speed operation while maintaining extremely low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SP125P5X.