Nexperia 74AUP1G125GM,115

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Automotive 6-Pin XSON T/R
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1G125GM,115.

IHS

Datasheet20 pages2 years ago
Datasheet25 pages16 years ago

Nexperia

TME

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-49.02%

CAD Models

Download Nexperia 74AUP1G125GM,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
$ 0.107
$ 0.107
Stock
419,223
539,531
539,531
Authorized Distributors
6
4
4
Case/Package
SOT-886-6
-
-
Number of Pins
6
6
6
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
1.7 mA
4 mA
4 mA
High Level Output Current
-4 mA
4 mA
4 mA
Propagation Delay
24 ns
25.5 ns
25.5 ns
Min Supply Voltage
800 mV
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-07-03
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Buffer Inverter 74AUP1G06 e3 74AUP logic gate circuit 10.5ns @ 3.3V 30pF 0.5mm - 4mA 1.6V-2V
Schmitt Trigger Buffer, Single, 1 Input, 6 Pins, XSON, 74LVC1G17
Buffer/Line Driver, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LVC1G126GM,115

Descriptions

Descriptions of Nexperia 74AUP1G125GM,115 provided by its distributors.

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Automotive 6-Pin XSON T/R
Buffer / Line Driver, 74AUP1G125, 1 Element, 0.8 V to 3.6 V, 6 Pins, XSON
Low-power buffer/line driver; 3-state
74AUP1G125 Tape & Reel (TR) Tin (Sn) 74AUP logic driver 4mA 4mA 25.3ns 0.5mm 1.8V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74AUP1G125GM,115"
  • 74AUP1G125GM 115
  • 74AUP1G125GM115