Nexperia 74AUP1G08GW

IC, 2 I/P AND GATE, LOW PWR, TSSOP5; Logic Type: AND Gate; Output Current: 4mA; No
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1G08GW.

IHS

Datasheet18 pages2 years ago
Datasheet21 pages16 years ago
Datasheet17 pages19 years ago

element14 APAC

Alternate Parts

Price @ 1000
$ 0.085
$ 0.085
Stock
341,233
2,852,706
2,852,706
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
AND
AND
AND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
19.4 ns
24 ns
24 ns
Low Level Output Current
1.7 mA
1.7 mA
1.7 mA
High Level Output Current
-
-4 mA
-4 mA
Min Supply Voltage
800 mV
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
500 nA
500 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

74AUP Series 3.6 V Surface Mount Low-Power Open Drain 2 Input AND Gate- TSSOP-5
Nexperia74AUP1G09GW
IC, 2 I/P AND GATE, LOW PWR, TSSOP5; Logic Type:AND Gate; Output Current:4mA; No
74HC Series 6 V Surface Mount Single 2-Input AND Gate - TSSOP-5
Nexperia74AHCT1G08GW
AND Gate 1-Element 2-IN CMOS 5-Pin TSSOP / 2-input AND gate
NXP Semiconductors74LVC1G08GW,165
AND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R

Descriptions

Descriptions of Nexperia 74AUP1G08GW provided by its distributors.

IC, 2 I/P AND GATE, LOW PWR, TSSOP5; Logic Type:AND Gate; Output Current:4mA; No
IC GATE AND 1CH 2-INP 5-TSSOP
AUP/ULP/V SERIES 2-INPUT AND GATE PDSO5
AND Gate, CMOS, PDSO5
LOW-POWER 2-INPUT AND GATE
new, original packaged
IC, 2 I/P AND GATE, LOW PWR, TSSOP5; Logic Type:AND Gate; Output Current:4mA; No. of Inputs:2; Supply Voltage Min:0.8V; Supply Voltage Max:3.6V; Logic Case Style:TSSOP; No. of Pins:5; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +125°C; Supply Voltage Range:800mV to 3.6V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)