Nexperia 74AUP1G08GW,125

74AUP Series 3.6 V Surface Mount Single Low-Power 2-Input AND Gate - TSSOP-5
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1G08GW,125.

Newark

Datasheet21 pages16 years ago

Future Electronics

Augswan

Inventory History

3 month trend:
-16.62%

CAD Models

Download Nexperia 74AUP1G08GW,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.15
$ 0.15
Stock
2,477,392
1,106,256
1,106,256
Authorized Distributors
6
1
1
Case/Package
TSSOP
SC
SC
Number of Pins
5
5
5
Logic Function
AND
AND
AND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
24 ns
6.2 ns
6.2 ns
Low Level Output Current
1.7 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
800 mV
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA
500 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74AUP Series 3.6 V Surface Mount Low-Power Open Drain 2 Input AND Gate- TSSOP-5
74AHC Series 5 V Surface Mount Single 2-Input AND Gate - TSSOP-5
Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, TSSOP, 74AHC1G08

Descriptions

Descriptions of Nexperia 74AUP1G08GW,125 provided by its distributors.

74AUP Series 3.6 V Surface Mount Single Low-Power 2-Input AND Gate - TSSOP-5
6.2ns@ 3.3V,30pF 1 2 1 1 800mV 3.6V 4mA AND Gate AUP 4mA TSSOP-5 , 2.2mm*1.35mm*1mm
Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, TSSOP, 74AUP1G08
LOGIC; Logic Case Style: TSSOP; No. of Pins: 5Pins; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018)
Logic Function:AND Gate; No. of Elements:Single; No. of Inputs:2Inputs; No. of Pins:5Pins; IC Case / Package:TSSOP; Product Range:74AUP1G08; Logic IC Family:74AUP; Supply Voltage Min:800mV; Supply Voltage Max:3.6V; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AUP1G08GW 125
  • 74AUP1G08GW,125.
  • 74AUP1G08GW125