Nexperia 74AUP1G02GW,125

Logic IC, NOR Gate, Single, 2 Inputs, 5 Pins, TSSOP, 74AUP1G02
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1G02GW,125.

Augswan

Datasheet21 pages12 years ago

IHS

Jameco

TME

Inventory History

3 month trend:
+2.53%

Alternate Parts

Price @ 1000
$ 0.081
$ 0.082
$ 0.082
Stock
857,029
670,700
670,700
Authorized Distributors
6
5
5
Case/Package
TSSOP
SC
SC
Number of Pins
5
5
5
Logic Function
NOR
NOR
NOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
24.7 ns
6.4 ns
6.4 ns
Low Level Output Current
1.7 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
800 mV
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA
500 nA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-06-29
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Logic IC, OR Gate, Single, 2 Inputs, 5 Pins, TSSOP, 74AUP1G32
NXP Semiconductors74AUP1G32GW/DG,125
OR Gate 1-Element 2-IN CMOS 5-Pin TSSOP
OR XOR 74AUP1G86 e3 74AUP logic gate circuit 7.1ns @ 3.3V 30pF 4mA 4mA 3.6V -40C~125C
NAND Gate, Single, 2 Input, 5 Pins, TSSOP, 74AUP1G00
NXP Semiconductors74LVC1G08GW,165
AND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R
Inverter, AHCT/VHCT/VT Series, 1-Func, 1-Input, CMOS, PDSO5

Descriptions

Descriptions of Nexperia 74AUP1G02GW,125 provided by its distributors.

Logic IC, NOR Gate, Single, 2 Inputs, 5 Pins, TSSOP, 74AUP1G02
NOR 74AUP1G02 e3 74AUP logic gate circuit 6.4ns @ 3.3V 30pF 250mW 4mA 4mA 3.6V
NOR Gate 2-Input 0.8V to 3.6V 5-Pin TSSOP
NOR Gate 1-Element 2-IN CMOS 5-Pin TSSOP
Avnet Japan
1.8V SINGLE 2-INPUT NOR GATE <AZ
NOR Gate, AUP/ULP/V Series, 1-Func, CMOS, PDSO5
NEXPERIA 74AUP1G02GW - NOR GATE,
LOGIC; MSL: -; SVHC: No SVHC (15-Jan-2018)
74AUP1G02GW/SOT353/UMT5 ROHS COMPLIANT: YES

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74AUP1G02GW,125"
  • 74AUP1G02GW 125
  • 74AUP1G02GW-125
  • 74AUP1G02GW125