Nexperia 74ALVT16827DL,512

Buffer / Line Driver, Non Inverting, 74ALVT16827, 2 Element, 2.3 V to 3.6 V, 56 Pins, SSOP
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74ALVT16827DL,512.

Nexperia

Datasheet14 pages8 years ago

NXP Semiconductors

IHS

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 2.7
$ 2.7
Stock
57,436
158,733
158,733
Authorized Distributors
1
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
Buffer, Inverting
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
10
10
10
Low Level Output Current
24 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
2.9 ns
3 ns
3 ns
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
2.7 V
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-10-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia 74ALVT16827DL,512 provided by its distributors.

Buffer / Line Driver, Non Inverting, 74ALVT16827, 2 Element, 2.3 V to 3.6 V, 56 Pins, SSOP
Buffer/Line Driver 20-CH Non-Inverting 3-ST BiCMOS 56-Pin SSOP Tube
20-bit buffer/line driver; non-inverting; 3-state
Bus Driver, ALVT Series, 2-Func, 10-Bit, True Output, BICMOS, PDSO56
IC BUFFER NON-INVERT 3.6V 56SSOP
IC BUFF DVR TRI-ST 20BIT 56SSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)