Texas Instruments SN74ALVTH16827DLR

Buffer/Line Driver 20-CH Non-Inverting 3-ST BiCMOS 56-Pin SSOP T/R
$ 2.7
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVTH16827DLR.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages17 years ago
Datasheet15 pages18 years ago

Augswan

DigiKey

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVTH16827DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.7
$ 3.463
$ 3.463
Stock
158,546
128,286
128,286
Authorized Distributors
2
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
AND, Buffer, Inverting
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
10
10
10
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
3 ns
3 ns
3 ns
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74LVTH16244ADL
16Bit Buffer/Driver W/ 3-St Outputs Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVTH16244ADL.
Texas InstrumentsSN74LVT16244BDL
Buffer-line Driver 16 Channel Non-Inverting 3 State BiCMOS 48-Pin SSOP Tube
Texas InstrumentsSN74LVTH16244ADLR
16Bit Buffer/Driver W/ 3-St Outputs Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVTH16244ADLR.

Descriptions

Descriptions of Texas Instruments SN74ALVTH16827DLR provided by its distributors.

Buffer/Line Driver 20-CH Non-Inverting 3-ST BiCMOS 56-Pin SSOP T/R
SSOP-56-300mil Buffer/Driver/Transceiver ROHS
3.2mA 20 20 2 10 2.3V 3.6V 24mA,64mA Buffer,Non-Inverting 8mA,32mA SSOP-56 , 18.41mm*7.49mm*2.59mm
74ALVTH16827 Tape & Reel (TR) ALSO OPERATES AT 3.3V SUPPLY Not Qualified logic receiver 8mA 24mA; 32mA 64mA 5.8ns 2.79mm 2.5V
Buffer Logic IC; Logic Family:LVT; Supply Voltage Min:3.6V; Supply Voltage Max:2.3V; Package/Case:56-SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.