Nexperia 74ALVC162834ADGG:1

18-bit registered driver with inverted register enable and 30 Ohm termination resistors; 3-state
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74ALVC162834ADGG:1.

Nexperia

Datasheet15 pages8 years ago

Newark

IHS

NXP Semiconductors

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-02-18
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2018-12-31
LTD Date2019-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74AVC16834ADGV,112
Now Nexperia 74AVC16834ADGV - Bus Driver, Avc Series, 1-FUNC, 18-BIT, True Output, Cmos, TSSOP56
NXP Semiconductors74AVC16835ADGV,112
Bus Driver, AVC Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56
20-bit registered driver with inverted register enable and Dynamic Controlled Outputs; 3-state
Texas InstrumentsSN74ALVCH16260DGGR
12-Bit To 24-Bit Multiplexed D-Type Latch With 3-State Outputs 56-TSSOP -40 to 85
Texas InstrumentsSN74ALVCH16721DGGR
3.3-V 20-Bit Flip-Flop With 3-State Outputs 56-TSSOP -40 to 85
3.3V CMOS 12-Bit to 24-Bit Multiplexed D-Type Latch with 3-State Outputs, Bus-Hold

Descriptions

Descriptions of Nexperia 74ALVC162834ADGG:1 provided by its distributors.

18-bit registered driver with inverted register enable and 30 Ohm termination resistors; 3-state
Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56
Register/Driver Single 18-CH CMOS 56-Pin TSSOP T/R
UNIV BUS DRIVER, 18BIT, TSSOP-56
TSSOP-56 Universal Bus Function ROHS
UNIV BUS DRIVER, 18BIT, TSSOP-56; No. of Channels: 18Channels; Output Current: 50mA; Logic Type: Universal Bus Driver; Input Level: LVTTL; No. of Pins: 56Pins; Logic Case Style: TSSOP; Supply Voltage Min: 3V; Supply Voltage Max

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ALVC162834ADGG,1
  • 74ALVC162834ADGG1