NXP Semiconductors 74AVC16835ADGV,112

Bus Driver, AVC Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56
$ 1.511
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74AVC16835ADGV,112.

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-03-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-09-30
LTD Date2016-06-30

Related Parts

Texas InstrumentsSN74ALVCH16721DGGR
3.3-V 20-Bit Flip-Flop With 3-State Outputs 56-TSSOP -40 to 85
Texas InstrumentsSN74ALVCH162260GR
12-Bit To 24-Bit Multiplexed D-Type Latch With 3-State Outputs 56-TSSOP -40 to 85
Texas InstrumentsSN74ALVCH16260DGGR
12-Bit To 24-Bit Multiplexed D-Type Latch With 3-State Outputs 56-TSSOP -40 to 85
3.3V CMOS 12-Bit to 24-Bit Multiplexed D-Type Latch with 3-State Outputs, Bus-Hold
Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56
Latch Transparent with 5V Tolerance Inputs/Output 16-Bit D-Type 1.2V to 3.6V 48-Pin TSSOP

Descriptions

Descriptions of NXP Semiconductors 74AVC16835ADGV,112 provided by its distributors.

Bus Driver, AVC Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56
Now Nexperia 74AVC16835ADGV - Bus Driver, TSSOP56
Bus XCVR Single 18-CH 3-ST 56-Pin TSSOP Bulk
IC BUFF NON-INVERT 3.6V 56-TSSOP
IC BUF NON-INVERT 3.6V 56TSSOP
IC RGSTRD DVR 3-ST 18BIT 56TVSOP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AVC16835ADGV-112
  • 74AVC16835ADGV112