Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74ALVC04PW,118

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74ALVC04
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74ALVC04PW,118.

Nexperia

Datasheet14 pages8 years ago

IHS

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-0.02%

Alternate Parts

Price @ 1000
$ 0.391
$ 0.2
$ 0.2
Stock
765,399
48,799,327
48,799,327
Authorized Distributors
6
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
4.4 ns
2.8 ns
2.8 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
20 µA
10 µA
10 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-05-16
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LVC14APWR
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R / IC HEX SCHMITT-TRIG INV 14TSSOP
Texas InstrumentsSN74LVC06APW
Hex Inverter Buffers/Drivers With Open-Drain Outputs 14-TSSOP -40 to 125
Texas InstrumentsSN74LVC04APW
74LVC04 EAR99 74LVC Tube logic gate circuit 4.3ns @ 3.3V 50pF 1.2mm 24mA 24mA 1.7V-2V
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74ALVC14
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP Bulk
Low Voltage CMOS Hex Inverter with 5.0 V-Tolerant Input and Schmitt Trigger Input

Descriptions

Descriptions of Nexperia 74ALVC04PW,118 provided by its distributors.

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74ALVC04
Buffer Inverter 74ALVC04 8542.39.00.01 74ALVC logic gate circuit 2ns @ 3.3V 50pF 1.1mm 24mA 24mA 1.7V-2V
Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14
Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74ALVC04PW,118
Inverter 6-Element CMOS 14-Pin TSSOP T/R
NEXPERIA 74ALVC04PW - INVERTER,

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ALVC04PW 118
  • 74ALVC04PW-118
  • 74ALVC04PW118