Texas Instruments SN74ALVC04PWR

Voltage Level Translator, 1.65V-3.6V, TSSOP-14, SMD, Adhesive Mount, 1.05mm H
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC04PWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Augswan

HQonline

Newark

iiiC

Inventory History

3 month trend:
-14.67%

CAD Models

Download Texas Instruments SN74ALVC04PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.2
$ 0.554
$ 0.554
Stock
425,742
237,160
237,160
Authorized Distributors
5
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
2.8 ns
2.8 ns
2.8 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALVC04PWR.

Related Parts

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74ALVC14
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP Bulk
Texas InstrumentsSN74LVC06APWR
Buffer Inverter 74LVC06 EAR99 74LVC logic gate circuit 3.5ns @ 3.3V 50pF 1.2mm - 24mA 1.7V-2V
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74ALVC04
Texas InstrumentsSN74LVC06APWRG4
6-ch, 1.65-V to 3.6-V inverters with open-drain outputs 14-TSSOP -40 to 125
Texas InstrumentsSN74ALVC14PWR
6-ch, 2.3-V to 3.6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ALVC04PWR provided by its distributors.

Voltage Level Translator, 1.65V-3.6V, TSSOP-14, SMD, Adhesive Mount, 1.05mm H
6-Ch CMOS Inverter, 1.65-3.6V, 3.3ns, 85C, TSSOP
6-ch, 1.65-V to 3.6-V inverters 14-TSSOP -40 to 85
Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14
Ic, Hex Inverter, Tssop-14, Full Reel
Inverter 6-Element CMOS 14-Pin TSSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.