Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74ALVC14PW,118

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74ALVC14
$ 0.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74ALVC14PW,118.

IHS

Datasheet16 pages25 years ago

Nexperia

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+6.77%

Alternate Parts

Price @ 1000
$ 0.238
$ 0.239
$ 0.239
Stock
542,406
284,941
284,941
Authorized Distributors
6
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
3.4 ns
3.4 ns
3.4 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74ALVC04PW
74ALVC04 8542.39.00.01 74ALVC Tube logic gate circuit 2.8ns @ 3.3V 50pF 1.2mm 24mA 24mA 1.7V-2V
Texas InstrumentsSN74ALVC04PWR
Buffer Inverter 74ALVC04 EAR99 74ALVC logic gate circuit 2.8ns @ 3.3V 50pF 1.2mm 24mA 24mA 1.7V-2V
Texas InstrumentsSN74LVCU04APW
6-ch, 1.65-V to 3.6-V inverters 14-TSSOP -40 to 85
Low-Voltage CMOS Hex Inverter with Open Drain Outputs | IC INVERTER 6CH 6-INP 14TSSOP
10μA Antiphase Open drain 6 1 2V 3.6V 24mA Inverter TSSOP-14 SMD mount 1.05mm(height)
Low Voltage CMOS Unbuffered Hex Inverter

Descriptions

Descriptions of Nexperia 74ALVC14PW,118 provided by its distributors.

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74ALVC14
IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Inverter Schmitt Trigger 6-Element 1.6V to 3.6V 14-Pin TSSOP
Buffer Inverter Schmitt Trigger 74ALVC14 8542.39.00.01 74ALVC logic gate circuit 3.4ns @ 3.3V 50pF 1.1mm 24mA 24mA 1.24V-2V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ALVC14PW 118
  • 74ALVC14PW-118
  • 74ALVC14PW118