Texas Instruments SN74LVC06APW

Inverter LVC 3.5ns@3.3V 50pF Open Drain 6 Ch 1.65V-3.6V 24mA TSSOP-14 SMD 1.05mm H
$ 0.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC06APW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago
Datasheet13 pages27 years ago

Farnell

SHENGYU ELECTRONICS

iiiC

Newark

Inventory History

3 month trend:
-0.43%

CAD Models

Download Texas Instruments SN74LVC06APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.438
$ 0.175
$ 0.175
Stock
382,761
958,125
958,125
Authorized Distributors
4
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
7.6 ns
3.5 ns
3.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC06APW.

Related Parts

Texas InstrumentsSN74LVC14APWRG3
6ch, 1.65V to 3.6V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125
Texas InstrumentsSN74LVC14APW
6ch, 1.65V to 3.6V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125
Texas InstrumentsSN74LVC14APWG4
6ch, 1.65V to 3.6V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125
Low Voltage CMOS Hex Schmitt Inverter With 5 V-Tolerant Inputs | IC INVERTER SCHMITT 6CH 14TSSOP
Low Voltage CMOS Hex Schmitt Inverter With 5 V-Tolerant Inputs | IC INVERTER SCHMITT 6CH 14TSSOP
Low Voltage CMOS Hex Inverter with 5.0 V-Tolerant Input and Schmitt Trigger Input

Descriptions

Descriptions of Texas Instruments SN74LVC06APW provided by its distributors.

Inverter LVC 3.5ns@3.3V 50pF Open Drain 6 Ch 1.65V-3.6V 24mA TSSOP-14 SMD 1.05mm H
6-ch, 1.65-V to 3.6-V inverters with open-drain outputs 14-TSSOP -40 to 125
IC HEX INVERTER BUFFER/DRVR 14-PIN TSSOP
Logic IC Operating temperature: -40...+125 °C Series: SN74LVC06 Function: Hex / Inverter Manufacturer: Texas Instruments Package: TSSOP-14 Technology: LVC
IC, HEX INVERTER BUFFER/DRIVER, SMD; Type de buffer: Mémoire tampon / Driver de ligne, inverseur; Famille Logique/ Numéro de base: 74LVC06; Type de boîtier CI logique: TSSOP; Nombre de broches: 14Broche(s); Tension, alimenta
IC, HEX INVERTER BUFFER/DRIVER, SMD; Logic Device Type:Buffer / Line Driver, Inverting; Logic Family / Base Number:74LVC06; Logic Case Style:TSSOP; No. of Pins:14Pins; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic IC Family:74LVC; Logic IC Base Number:7406; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:7406; Logic IC Base Number:74064; Logic IC Function:Hex Inverter Buffer / Driver; Logic Type:Inverter; No. of Inputs:1; Operating Temperature Range:-40°C to +125°C; Output Current:24mA; Output Current Max:24mA; Supply Voltage:6.5V; Supply Voltage Range:1.65V to 3.6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC06APW .