Nexperia 74AHCT595BQ-Q100,1

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin DHVQFN EP T/R
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT595BQ-Q100,1.

Nexperia

Datasheet22 pages13 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-71.43%

Alternate Parts

Price @ 1000
$ 0.267
$ 0.204
Stock
117,430
798,191
Authorized Distributors
2
5
Case/Package
-
-
Number of Pins
16
16
Logic Function
Shift Register
Shift Register
Number of Circuits
1
1
Number of Inputs
-
-
Propagation Delay
12 ns
12 ns
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
4 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-07-12
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin DHVQFN EP T/R Automotive AEC-Q100
8.8ns@ 4.5Vto5.5V 1 4.5V 5.5V Serial,Serial to Parallel,Shift Register AHCT TSSOP-16 , 950¦Ìm
AHCT/VHCT/VT 74AHCT594 ROHS3Compliant Tape & Reel (TR) shift register 11.7ns 9.9mm 70MHz 5V

Descriptions

Descriptions of Nexperia 74AHCT595BQ-Q100,1 provided by its distributors.

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin DHVQFN EP T/R
8-bit serial-in/serial-out or parallel-out shift register with output latches
AHCT/VHCT/VT 74AHCT595 ROHS3Compliant Tape & Reel (TR) shift register 14.5ns 3.5mm 90MHz 5V
Serial In Parallel Out, AHCT/VHCT/VT Series, 8-Bit, Right Direction, True Output, CMOS, PQCC16
Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AHCT595BQ-Q100,1
DHVQFN-16-EP(2.5x3.5) Shifting Register ROHS
IC SR TRI-STATE 8BIT 16-DHVQFN
IC SHIFT REG 8BIT SER 16DHVQFN

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHCT595BQ-Q100 1
  • 935298634115