
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 74AHCT595BQ,115 | 0 | 1 | Cut Tape | ||||||||
| Avnet | 74AHCT595BQ,115 | 0 | 6K | 2d | ||||||||
| Future Electronics | 74AHCT595BQ,115 | 0 | 3K | Tape & Reel | ||||||||
| Farnell | 74AHCT595BQ,115 | 0 | 1 | Cut Tape | 3h | |||||||
| element14 APAC | 74AHCT595BQ,115 | 0 | 5 | Cut Tape | 25m |
Download datasheets and manufacturer documentation for Nexperia 74AHCT595BQ,115.
Download Nexperia 74AHCT595BQ,115 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Nexperia 74AHCT595BQ,115 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:
Download datasheets and manufacturer documentation for Nexperia 74AHCT595BQ,115.