Nexperia 74AHCT595BQ

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin DHVQFN EP T/R
Production

Price and Stock

DistributorSKUMinPkg
Aztech74AHCT595BQ13,918
20h
Nexxon Inc. (USA)74AHCT595BQContact
>1w

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT595BQ.

IHS

Datasheet19 pages2 years ago
Datasheet22 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.204
$ 0.204
Stock
13,918
794,543
794,543
Authorized Distributors
0
5
5
Case/Package
-
-
-
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
-
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
-
8
8
Propagation Delay
12 ns
12 ns
12 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-08-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Nexperia 74AHCT595BQ provided by its distributors.

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin DHVQFN EP T/R
Serial In Parallel Out, AHCT/VHCT/VT Series, 8-Bit, Right Direction, True Output, CMOS, PQCC16
IC SHIFT REG SER I/O DHVQFN16
IC, 8BIT, SHIFT REG SIPO, DHVQFN16; Shift Register Function:Serial to Parallel, Serial to Serial; Logic Type:Shift Register; No. of Elements:1; IC Output Type:CMOS; Logic Case Style:DHVQFN; No. of Pins:16; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)