Nexperia 74AHCT2G08DP-Q100H

And Gate, Aec-Q100, 2 I/P, -40To125Deg C Rohs Compliant: Yes |Nexperia 74AHCT2G08DP-Q100H
$ 0.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT2G08DP-Q100H.

IHS

Datasheet12 pages2 years ago
Datasheet14 pages12 years ago

Future Electronics

SHENGYU ELECTRONICS

NXP Semiconductors

CAD Models

Download Nexperia 74AHCT2G08DP-Q100H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.304
$ 0.17
Stock
110,946
158,553
Authorized Distributors
4
6
Case/Package
TSSOP
TSSOP
Number of Pins
-
8
Logic Function
AND
AND
Number of Circuits
2
2
Number of Inputs
2
2
Propagation Delay
10.5 ns
10.5 ns
Low Level Output Current
8 mA
8 mA
High Level Output Current
8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-01-21
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia 74AHCT2G08DP-Q100H provided by its distributors.

And Gate, Aec-Q100, 2 I/P, -40To125Deg C Rohs Compliant: Yes |Nexperia 74AHCT2G08DP-Q100H
AND Gate 2-Element 2-IN 8-Pin TSSOP T/R Automotive AEC-Q100
AND Gate, AHCT/VHCT/VT Series, 2-Func, 2-Input, CMOS, PDSO8
AND GATE, AEC-Q100, 2 I/P, -40TO125DEG C;
AND S-PDSO-G8 Automotive AEC-Q100 74AHCT Tape & Reel (TR) logic gate circuit 7.9ns @ 5V 50pF 1.1mm 8mA 8mA 5.5V
与门, AEC-Q100, 2 输入, -40至125度 C;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935302893125