Nexperia 74AHCT2G08DP,125

7.9NS@ 5V, 50PF 1 2 2 2 4.5V 5.5V 8MA And Gate Ahct 8MA TSSOP-8 , 3.1MM*3.1MM*950¦ÌM
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT2G08DP,125.

IHS

Datasheet12 pages2 years ago
Datasheet15 pages13 years ago

Future Electronics

Nexperia

Newark

NXP Semiconductors

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia 74AHCT2G08DP,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.17
$ 0.304
Stock
158,538
110,936
Authorized Distributors
6
4
Case/Package
TSSOP
TSSOP
Number of Pins
8
-
Logic Function
AND
AND
Number of Circuits
2
2
Number of Inputs
2
2
Propagation Delay
10.5 ns
10.5 ns
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
8 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-10-19
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74AHC Series 5 V Surface Mount Dual Input AND Gate - TSSOP-8
14ns@ 4.5V,50pF 1 2 2 2 4.5V 5.5V 4mA AND Gate HCT 4mA TSSOP-8 , 3.1mm*3.1mm*950¦Ìm
3.8ns@ 5V,50pF 2 2 2 2 1.65V 5.5V 32mA AND Gate LVC 32mA TSSOP-8 , 950¦Ìm

Descriptions

Descriptions of Nexperia 74AHCT2G08DP,125 provided by its distributors.

7.9ns@ 5V,50pF 1 2 2 2 4.5V 5.5V 8mA AND Gate AHCT 8mA TSSOP-8 , 3.1mm*3.1mm*950¦Ìm
AND Gate 2-Element 2-IN CMOS 8-Pin TSSOP T/R
AND Gate, AHCT/VHCT/VT Series, 2-Func, 2-Input, CMOS, PDSO8
74AHCT2G08 S-PDSO-G8 74AHCT Tape & Reel (TR) logic gate circuit 7.9ns @ 5V 50pF 1.1mm 8mA 8mA 5.5V
LOGIC; MSL: -; SVHC: No SVHC (15-Jan-2018)
与门, 2 输入, -40 至 125度 C;
AND GATE, 2 I/P, -40 TO 125DEG C; Logic Function:AND Gate; No. of Elements:Dual; No. of Inputs:2Inputs; No. of Pins:8Pins; IC Case / Package:TSSOP; Product Range:-; Logic IC Family:74AHCT; Supply Voltage Min:4.5V; Output Current:- RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHCT2G08DP 125
  • 74AHCT2G08DP125