Nexperia 74AHCT257D,118

Multiplexer, 74AHCT, 4 Channel, 2: 1, 4.5 V to 5.5 V, 16 Pins, SOIC
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT257D,118.

Nexperia

Datasheet16 pages18 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+9.21%

Alternate Parts

Price @ 1000
$ 0.177
$ 0.465
Stock
116,702
227,040
Authorized Distributors
5
3
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
2
2
Number of Outputs
1
1
Number of Circuits
4
4
Low Level Output Current
8 mA
8 mA
High Level Output Current
8 mA
8 mA
Supply Type
Single
Single
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
-
-

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-03-20
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsN74F157AD,623
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
NXP SemiconductorsN74F157AD,602
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
NXP SemiconductorsNX5DV330D,118
5DV Series Quad 1 Line to 2 Line Multiplexer And Demux/decoder True Output PDSO16
Texas InstrumentsCD4532BNSR
e4 CD4532 1x 8:3 4000B multiplexer circuit 8MHz 110ns 5V 2mm

Descriptions

Descriptions of Nexperia 74AHCT257D,118 provided by its distributors.

Multiplexer, 74AHCT, 4 Channel, 2:1, 4.5 V to 5.5 V, 16 Pins, SOIC
AHCT/VHCT/VT e4 74AHCT257 4x 2:1 multiplexer circuit 8.5ns 500mW 5V 9.9mm
Multiplexer, AHCT/VHCT/VT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SO T/R
Quad 2-input multiplexer; 3-state
Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AHCT257D,118
74AHCT257 - QUAD 2-INPUT MULTIPL
MULTIPLEXERS / DEMULTIPLEXERS;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHCT257D 118
  • 74AHCT257D118