Nexperia 74AHCT1G125GV,125

1 8mA 4.5V~5.5V 8mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT1G125GV,125.

Future Electronics

Datasheet17 pages16 years ago
Datasheet13 pages18 years ago

IHS

Augswan

TME

Inventory History

3 month trend:
-49.08%

CAD Models

Download Nexperia 74AHCT1G125GV,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.059
$ 0.059
Stock
2,164,681
504,491
504,491
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSOP
TSOP
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
8 mA
6 mA
6 mA
High Level Output Current
-8 mA
-6 mA
-6 mA
Propagation Delay
9.5 ns
36 ns
36 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-03-27
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74AHCT1G07GV,125
Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin TSOP T/R
74AHC Series 5.5 V Surface Mount Single Buffer with Open-Drain Output - SC-74A
Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, TSOP, 74AHC1G14
IC GATE INVERTER SNGL 1IN 5TSOP

Descriptions

Descriptions of Nexperia 74AHCT1G125GV,125 provided by its distributors.

1 8mA 4.5V~5.5V 8mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
Buffer / Line Driver, 74AHCT1G125, 1 Element, 4.5 V to 5.5 V, 5 Pins, TSOP
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSOP T/R
Avnet Japan
74AHCT Series 5 V 3-State Surface Mount Single Bus Buffer/Line Driver - SC-74A
Bus Driver, AHCT/VHCT/VT Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5
BUFFER/LINE DRIVER, SC-74A-5; Logic Device Type:Buffer / Line Driver, Non Inverting; Logic Family / Base Number:74AHCT1G125; IC Case / Package:SC-74A; No. of Pins:5Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74AHCT1G125GV,125"
  • 74AHCT1G125GV 125
  • 74AHCT1G125GV125