
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 74HCT1G08GW-Q100,1 | 4,805 | 5 | Cut Tape | ||||||||
| Future Electronics | 74HCT1G08GW-Q100,1 | 72,000 | 3K | Tape & Reel | ||||||||
| DigiKey | 1727-2052-1-ND | 6,000 | 1 | Cut Tape | ||||||||
| Avnet | 74HCT1G08GW-Q100,1 | 0 | 18K | 18h | ||||||||
| Arrow Electronics | 74HCT1G08GW-Q100,1 | 0 | 3K |
Download Nexperia 74HCT1G08GW-Q100,1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Nexperia 74HCT1G08GW-Q100,1 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: